The A5977GLPTR-T is an industrial-grade motor driver IC from Allegro Microsystems. It features a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The device has 28 terminals and a dual terminal position. It is packaged in a 28-pin HTSSOP package and is rated for a supply voltage of 3 to 5.5V. The IC is suitable for use in industrial applications.
Allegro Microsystems A5977GLPTR-T technical specifications.
| Max Operating Temperature | 105 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 4.4 |
| Length | 9.7 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Allegro Microsystems A5977GLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.