
High-performance LED driver IC featuring a single output capable of delivering 3A per channel. This surface mount component utilizes PWM dimming for precise control and operates within a wide temperature range of -40°C to 105°C. With a maximum supply voltage of 48V, it is housed in a RoHS compliant SOIC package.
Allegro Microsystems A6211GLJTR-T technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6211GLJTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
