Automotive-grade LED driver IC featuring PWM dimming and a single 3A output. This surface-mount device operates within a -40°C to 125°C temperature range and supports a maximum supply voltage of 48V. Packaged in SOIC, it is RoHS compliant and designed for reliable performance in demanding automotive applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Dimming | PWM |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 48V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Current per Channel | 3A |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
