
Decoder Based Peripheral Driver, 2A, CMOS, PDIP20, PLASTIC, DIP-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A6259KA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Polarity | Inverting |
| Propagation Delay | 625ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6259KA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
