Allegro Microsystems A6261KLYTR-T technical specifications.
| Package/Case | MSOP |
| Dimming | PWM |
| High Level Output Current | -95mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 6V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6261KLYTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.