
The A6276EA-T is a 16-channel driver from Allegro Microsystems, packaged in a lead-free DIP-24. It operates within a temperature range of -40°C to 85°C and is powered by a maximum supply voltage of 5.5V. The device can handle a maximum input voltage of 5.5V and a minimum input voltage of 4.5V. It features a frequency of 20MHz and is available in a package quantity of 15, packaged in rail/Tube.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A6276EA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DIP |
| Frequency | 20MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Output Current | 90mA |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6276EA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
