
LED Driver, 16-Segment, BICMOS, PDSO24, LEAD FREE, MS-013AD, SOIC-24
Sign in to ask questions about the Allegro Microsystems A6276ELW-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6276ELW-T technical specifications.
| Package/Case | SOIC |
| Frequency | 20MHz |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 17V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current | 90mA |
| Output Current per Channel | 75.5mA |
| Output Voltage | 4V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6276ELW-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
