
LED Driver, 8-Segment, BICMOS, PDIP20, LEAD FREE, MS-001AD, DIP-20
Sign in to ask questions about the Allegro Microsystems A6277EA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6277EA-T technical specifications.
| Package/Case | DIP |
| Frequency | 20MHz |
| High Level Output Current | -1mA |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 120mA |
| Output Voltage | 4V |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 40mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6277EA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
