
LED Driver, 16-Segment, BICMOS, PDIP24, LEAD FREE, MS-001AF, DIP-24
Sign in to ask questions about the Allegro Microsystems A6279EA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6279EA-T technical specifications.
| Package/Case | DIP |
| Frequency | 25MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Mount | Through Hole |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Output Current per Channel | 75.5mA |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6279EA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
