
The A6282EESTR-T is a 16-channel driver IC from Allegro Microsystems. It operates at an output voltage of 12V and can supply up to 50mA per channel. The device is packaged in a QFN package and is designed to operate within a temperature range of -40°C to 85°C. It is RoHS compliant and is suitable for surface mount applications.
Sign in to ask questions about the Allegro Microsystems A6282EESTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6282EESTR-T technical specifications.
| Package/Case | QFN |
| Frequency | 30MHz |
| Height | 0.75mm |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 45mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5V |
| Output Current | 54.5mA |
| Output Current per Channel | 50mA |
| Output Voltage | 12V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 45mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6282EESTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.