The A6282ELW-T is a 16-channel driver IC from Allegro Microsystems, packaged in a surface mount SOIC package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device is designed to supply 12V output voltage from an operating supply voltage of up to 5.5V. It has a maximum frequency of 30MHz and is suitable for use in a variety of applications.
Sign in to ask questions about the Allegro Microsystems A6282ELW-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6282ELW-T technical specifications.
| Package/Case | SOIC |
| Frequency | 30MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Number of Segments | 16 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 12V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6282ELW-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.