The A6285EET-T is a 16-channel serial interface IC from Allegro Microsystems. It operates at a frequency of 30MHz and has a maximum input voltage of 5.5V and minimum input voltage of 3V. The IC is designed for surface mount applications and has a maximum operating temperature of 85°C and minimum operating temperature of -40°C. It is compliant with RoHS regulations and is available in a QFN package.
Sign in to ask questions about the Allegro Microsystems A6285EET-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6285EET-T technical specifications.
| Package/Case | QFN |
| Frequency | 30MHz |
| Interface | Serial |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Output Current | 80mA |
| Output Voltage | 12V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6285EET-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.