Latch Based Peripheral Driver, 1 Driver, BICMOS, PDIP14, 10.16 MM, LEAD FREE, MS-010AA, DIP-14
Sign in to ask questions about the Allegro Microsystems A6801SA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6801SA-T technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Current | 600mA |
| Output Voltage | 50V |
| Package Quantity | 17 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6801SA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.