
Latch Based Peripheral Driver, 1 Driver, BIMOS, PQCC28, LEAD FREE, MS-018AB, PLASTIC, LCC-28
Sign in to ask questions about the Allegro Microsystems A6801SEPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6801SEPTR-T technical specifications.
| Package/Case | LCC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 600mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6801SEPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.