
The A6810SA-T is a 10-channel serial interface IC from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 7V and a minimum supply voltage of 3V. It can supply up to 40mA of current and has an output voltage of 58.3V. The IC is packaged in a DIP18 package and is available in a rail/Tube packaging configuration.
Allegro Microsystems A6810SA-T technical specifications.
| Package/Case | DIP |
| Input Type | PARALLEL/SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Outputs | 10 |
| Output Current per Channel | 25mA |
| Output Voltage | 58.3V |
| Package Quantity | 21 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1.5mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6810SA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
