
The A6812EEP-T is a 20-channel parallel/series input driver from Allegro Microsystems. It operates at a maximum supply voltage of 60V and a maximum output current of 40mA. The device is packaged in a lead-free, plastic, LCC-28 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 85°C. The A6812EEP-T is RoHS compliant.
Allegro Microsystems A6812EEP-T technical specifications.
| Package/Case | PLCC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 60V |
| Mount | Surface Mount |
| Number of Outputs | 20 |
| Output Current | 15mA |
| Output Current per Channel | 25mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6812EEP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
