
The A6818SEP is a 32-channel driver IC with parallel/serial input, operating over a temperature range of -20°C to 85°C. It is packaged in an LCC package and is not RoHS compliant. The device has a maximum output current of 40mA and 25mA per channel. It is available in a packaging quantity of 27 units, packaged in rail or tube format.
Allegro Microsystems A6818SEP technical specifications.
| Package/Case | LCC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current | -40mA |
| Output Current per Channel | 25mA |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A6818SEP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
