
The A6818SEPTR-T is a 32-channel serial interface driver from Allegro Microsystems. It operates within a temperature range of -20°C to 85°C and is compliant with RoHS regulations. This lead-free device features a maximum output current of 40mA and a maximum supply voltage of 5V. It is packaged in an LCC-44 lead-free plastic package and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A6818SEPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LCC |
| Input Type | PARALLEL/SERIAL |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 40mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current per Channel | 25mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 4.5mA |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6818SEPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
