
SIPO Based Peripheral Driver, 8 Driver, BIMOS, PDIP16, LEAD FREE, PLASTIC, MS-001BB, DIP-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A6821SA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6821SA-T technical specifications.
| Package/Case | DIP |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Through Hole |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6821SA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
