
The A6821SLW-T is an 8-channel driver from Allegro Microsystems with a maximum output current of 500mA and a maximum supply voltage of 5.5V. It operates over a temperature range of -20°C to 85°C and is packaged in a surface mount SOIC package. The device is RoHS compliant but not Reach SVHC compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A6821SLW-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6821SLW-T technical specifications.
| Package/Case | SOIC |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Output Current | 500mA |
| Output Voltage | 50V |
| Package Quantity | 47 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6821SLW-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
