
Allegro Microsystems A6821SLWTR-T technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Input Type | PARALLEL/SERIAL |
| Lead Free | Lead Free |
| Length | 10.3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 500mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6821SLWTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
