The A6832SEPTR-T is a 32-channel serial interface driver from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is compliant with RoHS regulations. The device is packaged in a lead-free LCC-44 package and is suitable for surface mount applications. It can supply up to 125mA of output current at a maximum output voltage of 40V.
Sign in to ask questions about the Allegro Microsystems A6832SEPTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6832SEPTR-T technical specifications.
| Package/Case | LCC |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current | 125mA |
| Output Voltage | 40V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6832SEPTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
