The A6833SEP-T is a 32-channel serial interface driver from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is designed for surface mount applications and is compliant with RoHS standards. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 3V. It can handle an output current of up to 125mA and has a maximum output voltage of 30V.
Allegro Microsystems A6833SEP-T technical specifications.
| Package/Case | PLCC |
| Input Type | SERIAL |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 125mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 32 |
| Output Current | 125mA |
| Output Voltage | 30V |
| Package Quantity | 27 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6833SEP-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
