
Latch Based Peripheral Driver, 0.5A, CMOS, PDSO20, LEAD FREE, PLASTIC, MS-013AC, SOICW-20
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A6B595KLWTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A6B595KLWTR-T technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| On-State Resistance | 5.5R |
| Output Configuration | Low Side |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Output Voltage | 50V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A6B595KLWTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
