
IC REG CONV RECVRS 1OUT 16SOIC
Checking distributor stock and pricing after the page loads.
Allegro Microsystems A8281SLBTR technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 18V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 250uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |