
The A8282SLB is a single output DC/DC controller from Allegro Microsystems. It is packaged in a SOIC package and is rated for operation between -20°C and 85°C. The device has a quiescent current of 250uA and is not RoHS compliant. It is available in quantities of 31 per package, packaged in rail/Tube. The A8282SLB is a surface mount device.
Allegro Microsystems A8282SLB technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Quiescent Current | 250uA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A8282SLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.