
Allegro Microsystems A8282SLB-T technical specifications.
| Package/Case | SOIC W |
| Length | 15.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8282SLB-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
