
The A8282SLBTR-T is a single output DC/DC controller from Allegro Microsystems with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is packaged in a lead-free SOIC-24 package and is mounted using surface mount techniques. This device is compliant with RoHS regulations and is available in quantities of 1000 units per reel. The A8282SLBTR-T is designed for use in a variety of applications, including DC/DC conversion and power management.
Sign in to ask questions about the Allegro Microsystems A8282SLBTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A8282SLBTR-T technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 20V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8282SLBTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.