
This LDO voltage regulator is a single-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -20°C. It is packaged in a SOIC case and is designed for surface mount applications. The device is RoHS compliant and available in a tape and reel packaging format with 1000 units per package.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 20.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
