
The A8286SETTR-T is a dual output DC/DC controller from Allegro Microsystems. It operates over a temperature range of -20°C to 85°C and is packaged in a QFN-28 package. The device has a maximum supply voltage of 16V and a minimum supply voltage of 8V. It can deliver an output current of up to 900mA. The A8286SETTR-T is RoHS compliant and lead free.
Sign in to ask questions about the Allegro Microsystems A8286SETTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Allegro Microsystems A8286SETTR-T technical specifications.
| Package/Case | QFN EP |
| Dropout Voltage | 800mV |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 900mA |
| Output Voltage | 20.4V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8286SETTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.