
The A8287SLBTR is a 20.4V linear voltage regulator from Allegro Microsystems. It is packaged in a SOIC format for surface mount applications. The device operates over a temperature range of -20°C to 85°C. The A8287SLBTR is not RoHS compliant and contains lead. It is available in quantities of 1000 units per reel.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 20.4V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |