Switching Regulator, Current-mode, 384kHz Switching Freq-Max, BCDMOS, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WEED, QFN-16
Checking distributor stock and pricing after the page loads.
| Package/Case | QFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Package Quantity | 12000 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| RoHS | Compliant |