
The A8430EEK is a single-channel boost driver IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 10V and has an output voltage of 36V. The IC is designed for surface mount applications and has a frequency of 1.2MHz. It is not RoHS compliant and contains lead, making it a non-lead-free device.
Allegro Microsystems A8430EEK technical specifications.
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current per Channel | 20mA |
| Output Voltage | 36V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A8430EEK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
