
LED Driver, 1-Segment, 3 X 3 MM, 0.75 MM HEIGHT, ROHS COMPLIANT, MLP-5
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8430EEKTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dimming | PWM |
| Frequency | 1.2MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Output Voltage | 36V |
| Package Quantity | 1500 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| Topology | Boost |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A8430EEKTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
