
LED Driver, 6-Segment, 3 X 3 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WEED, QFN-16
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8434EESTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Frequency | 1MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 6 |
| Operating Supply Voltage | 5.5V |
| Output Current | 30mA |
| Output Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Charge Pump |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8434EESTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
