The A8437ECGLT is a surface-mount, ball-grid-array packaged IC designed for mobile phone xenon photoflash capacitor charging applications. It features a wafer-level chip scale package with 12 pins, measuring 1.64mm in length and 1.22mm in width. The device operates within a temperature range of -40°C to 85°C and is suitable for use in plastic packages.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8437ECGLT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLCSP |
| Package Description | Wafer Level Chip Scale Package |
| Lead Shape | Ball |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 1.64 |
| Package Width (mm) | 1.22 |
| Seated Plane Height (mm) | 0.55(Max) |
| Pin Pitch (mm) | 0.4 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Category | Mobile Phone Xenon Photoflash Capacitor Charger |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 31019 |
| EU RoHS | Yes |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Allegro Microsystems A8437ECGLT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.