
Analog Circuit, 1 Func, 3 X 3 MM, O.75 MM HEIGHT, LEAD FREE, MO-229WEED, TDFN-10
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Allegro Microsystems A8439EEJTR-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DFN EP |
| Height | 0.75mm |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8439EEJTR-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.