The A8450KLB is a 4-output linear voltage regulator from Allegro Microsystems. It features a SOIC package and operates over a temperature range of -40°C to 135°C. The device provides three output voltages: 3.3V, 3.3V, and 5V. The A8450KLB is not RoHS compliant. It is designed for surface mount applications.
Allegro Microsystems A8450KLB technical specifications.
| Package/Case | SOIC |
| Length | 15.4mm |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| RoHS Compliant | No |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | 3.3V |
| Voltage - Output 3 | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Allegro Microsystems A8450KLB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
