IC REG QD BUCK/LINEAR 24SOIC
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Output Current | 200mA |
| Output Voltage | 5.7V |
| Package Quantity | 31 |
| Packaging | Tape and Reel |
| Quiescent Current | 6mA |
| Voltage - Output 1 | 5.7V |
| Voltage - Output 2 | 5V |
| Voltage - Output 3 | 5V |
| RoHS | Compliant |