
Allegro Microsystems A8480EEJTR-T technical specifications.
| Frequency | 1.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 23V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8480EEJTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.