
The A8483EEK-T is a lead-free, adjustable boost regulator from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device provides an output voltage of up to 35V with a maximum output current of 350mA. It is RoHS compliant and available in a packaging quantity of 121 units per rail/Tube.
Checking distributor stock and pricing after the page loads.
| Lead Free | Lead Free |
| Max Input Voltage | 10V |
| Min Input Voltage | 2.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 35V |
| Min Output Voltage | 615mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Adjustable |
| Output Voltage | 35V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost |
| RoHS | Compliant |
