The A8498SLJ-T is an adjustable positive DC/DC controller from Allegro Microsystems with a maximum input voltage of 50V and a minimum input voltage of 8V. It operates within a temperature range of -20°C to 85°C and has a maximum output current of 3A. The device is available in a surface mount SOIC package and is RoHS compliant. It is not a synchronous rectifier and has a termination type of SMD/SMT.
Allegro Microsystems A8498SLJ-T technical specifications.
| Package/Case | SOIC |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 50V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 98 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8498SLJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
