Surface mount DC/DC switching regulator with current-mode control. Features adjustable output voltage from 800mV to 24V, capable of delivering up to 3A output current. Operates with input voltages ranging from 8V to 50V. Housed in a compact SOIC-8 package (4.9mm L x 3.9mm W x 1.5mm H). RoHS compliant and lead-free.
Allegro Microsystems A8498SLJTR-T technical specifications.
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 50V |
| Min Input Voltage | 8V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Current | 3A |
| Max Output Voltage | 24V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8498SLJTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.