
The A8501ELPTR-T is a 4-channel boost driver IC from Allegro Microsystems. It operates at a frequency of 2.2MHz and can handle supply voltages between 8V and 21V. The device is designed for surface mount applications and has a maximum operating temperature of 125°C. It is RoHS compliant and available in a TSSOP-28 package.
Allegro Microsystems A8501ELPTR-T technical specifications.
| Package/Case | TSSOP |
| Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 36 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8501ELPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
