
LED Driver, 24-Segment, PDSO28, LEAD FREE, MO-153AET, TSSOP-28
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Number of Segments | 36 |
| Package Quantity | 8000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 10uA |
| Topology | Boost |
| RoHS | Compliant |