The A8502KLPTR-T is a 2-channel 24-segment boost driver IC from Allegro Microsystems. It operates over a temperature range of -40°C to 125°C and is designed for surface mount applications. The device features analog and PWM dimming capabilities and a maximum frequency of 2.3MHz. It can handle a maximum input voltage of 40V and a maximum supply voltage of 40V, with a minimum supply voltage of 5V. The IC is RoHS compliant and meets AEC-Q100 standards for automotive applications.
Allegro Microsystems A8502KLPTR-T technical specifications.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 2.3MHz |
| Max Input Voltage | 40V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Number of Segments | 24 |
| Output Current per Channel | 120mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8502KLPTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.