LED Driver, 8-Segment, 4 X 4 MM, 0.75 MM HEIGHT, LEAD FREE, MO-220WGGE, QFN-26
Checking distributor stock and pricing after the page loads.
| Frequency | 2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 8 |
| Number of Segments | 88 |
| Operating Supply Voltage | 5.5V |
| Output Voltage | 47V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |