
The A8507ELBTR-T is a 6-channel boost driver IC from Allegro Microsystems. It operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 4.3V and 5.5V. Each channel can supply up to 80mA of current. The IC is packaged in a surface mount SOIC package and is available in quantities of 1000. It is RoHS compliant and suitable for use in PWM dimming applications at a frequency of 1MHz.
Allegro Microsystems A8507ELBTR-T technical specifications.
| Package/Case | SOIC |
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 45 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Allegro Microsystems A8507ELBTR-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.