
The A8507ELPTR-T is a 6-channel boost driver IC with 45 segments, operating from a 4.3V to 5.5V supply voltage. It features a maximum output current of 80mA per channel and a supply current of 2mA. The device is available in a TSSOP-24 package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The IC supports PWM dimming and has a frequency of 1MHz.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Dimming | PWM |
| Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Number of Segments | 45 |
| Operating Supply Voltage | 5V |
| Output Current per Channel | 80mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 2mA |
| Topology | Boost |
| RoHS | Compliant |