The A8509GLPTR-T is a 4-channel SEPIC LED driver IC from Allegro Microsystems, featuring analog and PWM dimming capabilities at a frequency of 800kHz. It operates within a temperature range of -40°C to 105°C and can withstand a maximum supply voltage of 40V. This surface-mount IC is packaged in a TSSOP package and is available in quantities of 4000 per reel. The device is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Dimming | Analog, PWM |
| Frequency | 800kHz |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, SEPIC |
| RoHS | Compliant |